AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPOYBN101

DigiKey Part Number
311-3140-2-ND - Tape & Reel (TR)
311-3140-1-ND - Cut Tape (CT)
311-3140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPOYBN101
Description
CAP CER 100PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPOYBN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,989
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06500Fr.0.65
50Fr.0.04520Fr.2.26
100Fr.0.03940Fr.3.94
500Fr.0.03180Fr.15.90
1,000Fr.0.02994Fr.29.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02231Fr.89.24
8,000Fr.0.02022Fr.161.76
12,000Fr.0.01938Fr.232.56
20,000Fr.0.01844Fr.368.80
28,000Fr.0.01686Fr.472.08
40,000Fr.0.01680Fr.672.00
48,000Fr.0.01677Fr.804.96
96,000Fr.0.01629Fr.1,563.84
100,000Fr.0.01624Fr.1,624.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891