
AC1206FR-0728KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-0728KLTR-ND - Tape & Reel (TR) 13-AC1206FR-0728KLCT-ND - Cut Tape (CT) 13-AC1206FR-0728KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0728KL |
Description | RES SMD 28K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0728KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-0728KL | YAGEO | 29,499 | 311-28.0KFRCT-ND | Fr.0.08000 | Similar |
| RK73H2BTTD2802F | KOA Speer Electronics, Inc. | 5,450 | 2019-RK73H2BTTD2802FCT-ND | Fr.0.08000 | Direct |
| CR1206-FX-2802ELF | Bourns Inc. | 24,806 | 118-CR1206-FX-2802ELFCT-ND | Fr.0.08000 | Similar |
| CRCW120628K0FKEA | Vishay Dale | 3,640 | 541-28.0KFCT-ND | Fr.0.09000 | Similar |
| ERJ-8ENF2802V | Panasonic Industry | 45,235 | P28.0KFCT-ND | Fr.0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 25 | Fr.0.03040 | Fr.0.76 |
| 50 | Fr.0.02520 | Fr.1.26 |
| 100 | Fr.0.02110 | Fr.2.11 |
| 250 | Fr.0.01700 | Fr.4.25 |
| 500 | Fr.0.01464 | Fr.7.32 |
| 1,000 | Fr.0.01279 | Fr.12.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00927 | Fr.46.35 |
| 10,000 | Fr.0.00846 | Fr.84.60 |
| 15,000 | Fr.0.00807 | Fr.121.05 |
| 25,000 | Fr.0.00764 | Fr.191.00 |
| 35,000 | Fr.0.00740 | Fr.259.00 |
| 50,000 | Fr.0.00717 | Fr.358.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

