

CC0603MPX5R6BB226 | |
|---|---|
DigiKey Part Number | 13-CC0603MPX5R6BB226TR-ND - Tape & Reel (TR) 13-CC0603MPX5R6BB226CT-ND - Cut Tape (CT) 13-CC0603MPX5R6BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX5R6BB226 |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.32200 | Fr.3.22 |
| 50 | Fr.0.24420 | Fr.12.21 |
| 100 | Fr.0.22050 | Fr.22.05 |
| 500 | Fr.0.18042 | Fr.90.21 |
| 1,000 | Fr.0.16804 | Fr.168.04 |
| 2,500 | Fr.0.15498 | Fr.387.45 |
| 5,000 | Fr.0.14712 | Fr.735.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.13739 | Fr.2,060.85 |
| 30,000 | Fr.0.13263 | Fr.3,978.90 |
| 45,000 | Fr.0.13024 | Fr.5,860.80 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

