
AC1206JR-07220KL | |
|---|---|
DigiKey Part Number | YAG3936TR-ND - Tape & Reel (TR) YAG3936CT-ND - Cut Tape (CT) YAG3936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07220KL |
Description | RES SMD 220K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 25 | Fr.0.01280 | Fr.0.32 |
| 50 | Fr.0.01140 | Fr.0.57 |
| 100 | Fr.0.01100 | Fr.1.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00653 | Fr.32.65 |
| 50,000 | Fr.0.00640 | Fr.320.00 |
| 60,000 | Fr.0.00630 | Fr.378.00 |
| 120,000 | Fr.0.00597 | Fr.716.40 |
| 125,000 | Fr.0.00595 | Fr.743.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

