
AC1206JRNPO0BN681 | |
|---|---|
DigiKey Part Number | 13-AC1206JRNPO0BN681TR-ND - Tape & Reel (TR) 13-AC1206JRNPO0BN681CT-ND - Cut Tape (CT) 13-AC1206JRNPO0BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO0BN681 |
Description | CAP CER 680PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO0BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09740 | Fr.4.87 |
| 100 | Fr.0.07960 | Fr.7.96 |
| 500 | Fr.0.05894 | Fr.29.47 |
| 1,000 | Fr.0.04965 | Fr.49.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04102 | Fr.164.08 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

