AC1206KKX7R9BB684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC1206KKX7R9BB684

AC1206KKX7R9BB684

DigiKey Part Number
13-AC1206KKX7R9BB684TR-ND - Tape & Reel (TR)
13-AC1206KKX7R9BB684CT-ND - Cut Tape (CT)
13-AC1206KKX7R9BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KKX7R9BB684
Description
CAP CER 0.68UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.80000Fr.0.80
10Fr.0.48100Fr.4.81
50Fr.0.38620Fr.19.31
100Fr.0.35330Fr.35.33
500Fr.0.30546Fr.152.73
1,000Fr.0.28720Fr.287.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.27217Fr.544.34
4,000Fr.0.24432Fr.977.28
6,000Fr.0.23804Fr.1,428.24
10,000Fr.0.23167Fr.2,316.70
14,000Fr.0.22860Fr.3,200.40
20,000Fr.0.22802Fr.4,560.40
24,000Fr.0.22528Fr.5,406.72
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80000
Unit Price with VAT:Fr.0.86480