

AC1206KRX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-AC1206KRX7R9BB683TR-ND - Tape & Reel (TR) 13-AC1206KRX7R9BB683CT-ND - Cut Tape (CT) 13-AC1206KRX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R9BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12200 | Fr.1.22 |
| 50 | Fr.0.08800 | Fr.4.40 |
| 100 | Fr.0.07760 | Fr.7.76 |
| 500 | Fr.0.06024 | Fr.30.12 |
| 1,000 | Fr.0.05488 | Fr.54.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04270 | Fr.170.80 |
| 8,000 | Fr.0.04148 | Fr.331.84 |
| 12,000 | Fr.0.04087 | Fr.490.44 |
| 20,000 | Fr.0.04065 | Fr.813.00 |
| 28,000 | Fr.0.03977 | Fr.1,113.56 |
| 40,000 | Fr.0.03884 | Fr.1,553.60 |
| 48,000 | Fr.0.03840 | Fr.1,843.20 |
| 96,000 | Fr.0.03709 | Fr.3,560.64 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

