
AC1210FR-07562RL | |
|---|---|
DigiKey Part Number | YAG3987TR-ND - Tape & Reel (TR) YAG3987CT-ND - Cut Tape (CT) YAG3987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07562RL |
Description | RES SMD 562 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07562RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210562RFKEA | Vishay Dale | 2,986 | 541-562AACT-ND | Fr.0.18000 | Similar |
| ERJ-14NF5620U | Panasonic Industry | 13,143 | P562AACT-ND | Fr.0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09100 | Fr.0.91 |
| 25 | Fr.0.07240 | Fr.1.81 |
| 50 | Fr.0.06160 | Fr.3.08 |
| 100 | Fr.0.05340 | Fr.5.34 |
| 250 | Fr.0.04504 | Fr.11.26 |
| 500 | Fr.0.04022 | Fr.20.11 |
| 1,000 | Fr.0.03639 | Fr.36.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02856 | Fr.142.80 |
| 10,000 | Fr.0.02688 | Fr.268.80 |
| 15,000 | Fr.0.02607 | Fr.391.05 |
| 25,000 | Fr.0.02518 | Fr.629.50 |
| 35,000 | Fr.0.02467 | Fr.863.45 |
| 50,000 | Fr.0.02419 | Fr.1,209.50 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

