AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-07160RL

DigiKey Part Number
13-AC2010JK-07160RLTR-ND - Tape & Reel (TR)
13-AC2010JK-07160RLCT-ND - Cut Tape (CT)
13-AC2010JK-07160RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-07160RL
Description
RES SMD 160 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-07160RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.07000Fr.0.70
25Fr.0.06800Fr.1.70
50Fr.0.06520Fr.3.26
100Fr.0.05460Fr.5.46
250Fr.0.05140Fr.12.85
500Fr.0.04814Fr.24.07
1,000Fr.0.04080Fr.40.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03019Fr.120.76
8,000Fr.0.02938Fr.235.04
12,000Fr.0.02530Fr.303.60
20,000Fr.0.02473Fr.494.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134