
AC2512FK-07287RL | |
|---|---|
DigiKey Part Number | YAG4040TR-ND - Tape & Reel (TR) YAG4040CT-ND - Cut Tape (CT) YAG4040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07287RL |
Description | RES SMD 287 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07287RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.16200 | Fr.1.62 |
| 25 | Fr.0.13280 | Fr.3.32 |
| 50 | Fr.0.11620 | Fr.5.81 |
| 100 | Fr.0.10300 | Fr.10.30 |
| 250 | Fr.0.08968 | Fr.22.42 |
| 500 | Fr.0.08200 | Fr.41.00 |
| 1,000 | Fr.0.07591 | Fr.75.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06723 | Fr.268.92 |
| 8,000 | Fr.0.06416 | Fr.513.28 |
| 12,000 | Fr.0.06267 | Fr.752.04 |
| 20,000 | Fr.0.06105 | Fr.1,221.00 |
| 28,000 | Fr.0.06012 | Fr.1,683.36 |
| 40,000 | Fr.0.05925 | Fr.2,370.00 |
| 48,000 | Fr.0.05884 | Fr.2,824.32 |
| 96,000 | Fr.0.05748 | Fr.5,518.08 |
| 100,000 | Fr.0.05741 | Fr.5,741.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |







