
AC2512FK-07360RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-07360RLTR-ND - Tape & Reel (TR) 13-AC2512FK-07360RLCT-ND - Cut Tape (CT) 13-AC2512FK-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07360RL |
Description | RES SMD 360 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07360RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.16700 | Fr.1.67 |
| 25 | Fr.0.13720 | Fr.3.43 |
| 50 | Fr.0.11980 | Fr.5.99 |
| 100 | Fr.0.10630 | Fr.10.63 |
| 250 | Fr.0.09256 | Fr.23.14 |
| 500 | Fr.0.08464 | Fr.42.32 |
| 1,000 | Fr.0.07836 | Fr.78.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06546 | Fr.261.84 |
| 8,000 | Fr.0.06248 | Fr.499.84 |
| 12,000 | Fr.0.06102 | Fr.732.24 |
| 20,000 | Fr.0.05945 | Fr.1,189.00 |
| 28,000 | Fr.0.05855 | Fr.1,639.40 |
| 40,000 | Fr.0.05769 | Fr.2,307.60 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

