AC2512FK-07412KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04689
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.05205
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.10786
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: Fr.0.19027
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.03485
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.20447
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.09560
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: Fr.0.19795
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.14311
Datasheet
412 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07412KL

DigiKey Part Number
AC2512FK-07412KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512FK-07412KL
Description
RES SMD 412K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
412 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07412KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-07412KLYAGEO0RC2512FK-07412KL-NDFr.0.04689Upgrade
CRCW2512412KFKEGVishay Dale0CRCW2512412KFKEG-NDFr.0.05205Upgrade
CRCW2512412KFKTGVishay Dale0CRCW2512412KFKTG-NDFr.0.10786Upgrade
ERJ-1TNF4123UPanasonic Industry0ERJ-1TNF4123U-NDFr.0.19027Upgrade
RMCF2512FT412KStackpole Electronics Inc0RMCF2512FT412K-NDFr.0.03485Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06495Fr.259.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06495
Unit Price with VAT:Fr.0.07021