2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2010FKE7W0R015Z

DigiKey Part Number
13-PE2010FKE7W0R015Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE2010FKE7W0R015Z
Description
RES 0.015 OHM 1% 1W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.12558Fr.502.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12558
Unit Price with VAT:Fr.0.13575