THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-072K74L

DigiKey Part Number
13-AF0402FR-072K74LTR-ND - Tape & Reel (TR)
13-AF0402FR-072K74LCT-ND - Cut Tape (CT)
13-AF0402FR-072K74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-072K74L
Description
RES 2.74K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02360Fr.0.59
50Fr.0.01940Fr.0.97
100Fr.0.01600Fr.1.60
250Fr.0.01272Fr.3.18
500Fr.0.01084Fr.5.42
1,000Fr.0.00937Fr.9.37
5,000Fr.0.00703Fr.35.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00635Fr.63.50
20,000Fr.0.00582Fr.116.40
30,000Fr.0.00556Fr.166.80
50,000Fr.0.00527Fr.263.50
70,000Fr.0.00511Fr.357.70
100,000Fr.0.00496Fr.496.00
120,000Fr.0.00489Fr.586.80
240,000Fr.0.00465Fr.1,116.00
250,000Fr.0.00464Fr.1,160.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648