
AF0402FR-0731K6L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0731K6LTR-ND - Tape & Reel (TR) 13-AF0402FR-0731K6LCT-ND - Cut Tape (CT) 13-AF0402FR-0731K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0731K6L |
Description | RES SMD 31.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0731K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03100 | Fr.0.31 |
| 25 | Fr.0.02360 | Fr.0.59 |
| 50 | Fr.0.01940 | Fr.0.97 |
| 100 | Fr.0.01600 | Fr.1.60 |
| 250 | Fr.0.01272 | Fr.3.18 |
| 500 | Fr.0.01084 | Fr.5.42 |
| 1,000 | Fr.0.00937 | Fr.9.37 |
| 5,000 | Fr.0.00703 | Fr.35.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00635 | Fr.63.50 |
| 20,000 | Fr.0.00582 | Fr.116.40 |
| 30,000 | Fr.0.00556 | Fr.166.80 |
| 50,000 | Fr.0.00527 | Fr.263.50 |
| 70,000 | Fr.0.00511 | Fr.357.70 |
| 100,000 | Fr.0.00496 | Fr.496.00 |
| 120,000 | Fr.0.00489 | Fr.586.80 |
| 240,000 | Fr.0.00465 | Fr.1,116.00 |
| 250,000 | Fr.0.00464 | Fr.1,160.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

