0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-0745K3L

DigiKey Part Number
13-AF0402FR-0745K3LTR-ND - Tape & Reel (TR)
13-AF0402FR-0745K3LCT-ND - Cut Tape (CT)
13-AF0402FR-0745K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-0745K3L
Description
RES SMD 45.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-0745K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.00800Fr.0.08
25Fr.0.00760Fr.0.19
50Fr.0.00740Fr.0.37
100Fr.0.00700Fr.0.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00571Fr.57.10
30,000Fr.0.00556Fr.166.80
50,000Fr.0.00527Fr.263.50
70,000Fr.0.00511Fr.357.70
100,000Fr.0.00496Fr.496.00
120,000Fr.0.00489Fr.586.80
240,000Fr.0.00465Fr.1,116.00
250,000Fr.0.00464Fr.1,160.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810