
AC0805FR-07383KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-07383KLTR-ND - Tape & Reel (TR) 13-AC0805FR-07383KLCT-ND - Cut Tape (CT) 13-AC0805FR-07383KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07383KL |
Description | RES SMD 383K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07383KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 25 | Fr.0.01200 | Fr.0.30 |
| 50 | Fr.0.00980 | Fr.0.49 |
| 100 | Fr.0.00940 | Fr.0.94 |
| 250 | Fr.0.00896 | Fr.2.24 |
| 500 | Fr.0.00818 | Fr.4.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00816 | Fr.40.80 |
| 10,000 | Fr.0.00571 | Fr.57.10 |
| 15,000 | Fr.0.00490 | Fr.73.50 |
| 25,000 | Fr.0.00408 | Fr.102.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

