
2065769-1 | |
|---|---|
DigiKey Part Number | A104049-ND |
Manufacturer | |
Manufacturer Product Number | 2065769-1 |
Description | CONN RCPT HIGH SPEED 60P EDGE MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 2065769-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 40 Signal, 20 Ground | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 0.600A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.05000 | Fr.23.05 |
| 10 | Fr.19.58900 | Fr.195.89 |
| 25 | Fr.18.36240 | Fr.459.06 |
| 50 | Fr.17.48620 | Fr.874.31 |
| 100 | Fr.16.65220 | Fr.1,665.22 |
| 250 | Fr.15.61084 | Fr.3,902.71 |
| 500 | Fr.14.92924 | Fr.7,464.62 |
| Unit Price without VAT: | Fr.23.05000 |
|---|---|
| Unit Price with VAT: | Fr.24.91705 |










