
AC2512JK-7W1KL | |
|---|---|
DigiKey Part Number | 13-AC2512JK-7W1KLTR-ND - Tape & Reel (TR) 13-AC2512JK-7W1KLCT-ND - Cut Tape (CT) 13-AC2512JK-7W1KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-7W1KL |
Description | RES 1K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.14300 | Fr.1.43 |
| 25 | Fr.0.11720 | Fr.2.93 |
| 50 | Fr.0.10200 | Fr.5.10 |
| 100 | Fr.0.08990 | Fr.8.99 |
| 250 | Fr.0.07784 | Fr.19.46 |
| 500 | Fr.0.07088 | Fr.35.44 |
| 1,000 | Fr.0.06534 | Fr.65.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05745 | Fr.229.80 |
| 8,000 | Fr.0.05466 | Fr.437.28 |
| 12,000 | Fr.0.05331 | Fr.639.72 |
| 20,000 | Fr.0.05184 | Fr.1,036.80 |
| 28,000 | Fr.0.05100 | Fr.1,428.00 |
| 40,000 | Fr.0.05020 | Fr.2,008.00 |
| 48,000 | Fr.0.04983 | Fr.2,391.84 |
| 96,000 | Fr.0.04860 | Fr.4,665.60 |
| 100,000 | Fr.0.04853 | Fr.4,853.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

