
AC0612FR-07110RL | |
|---|---|
DigiKey Part Number | 13-AC0612FR-07110RLTR-ND - Tape & Reel (TR) 13-AC0612FR-07110RLCT-ND - Cut Tape (CT) 13-AC0612FR-07110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612FR-07110RL |
Description | RES 110 OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 25 | Fr.0.05160 | Fr.1.29 |
| 50 | Fr.0.04360 | Fr.2.18 |
| 100 | Fr.0.03720 | Fr.3.72 |
| 250 | Fr.0.03080 | Fr.7.70 |
| 500 | Fr.0.02718 | Fr.13.59 |
| 1,000 | Fr.0.02430 | Fr.24.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01969 | Fr.98.45 |
| 10,000 | Fr.0.01836 | Fr.183.60 |
| 15,000 | Fr.0.01770 | Fr.265.50 |
| 25,000 | Fr.0.01700 | Fr.425.00 |
| 35,000 | Fr.0.01659 | Fr.580.65 |
| 50,000 | Fr.0.01621 | Fr.810.50 |
| 60,000 | Fr.0.01603 | Fr.961.80 |
| 120,000 | Fr.0.01544 | Fr.1,852.80 |
| 125,000 | Fr.0.01541 | Fr.1,926.25 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

