AF0805JR-07330KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 22,221
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 2,140
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.06473
Datasheet

Similar


YAGEO
In Stock: 4,235
Unit Price: Fr.0.09000
Datasheet

Similar


YAGEO
In Stock: 388
Unit Price: Fr.0.10000
Datasheet

Similar


YAGEO
In Stock: 14,820
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.01118
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00713
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00817
Datasheet

Similar


Vishay Dale
In Stock: 834
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 41,983
Unit Price: Fr.0.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01751
Datasheet

Similar


Panasonic Electronic Components
In Stock: 413,162
Unit Price: Fr.0.09000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.03863
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-07330KL

DigiKey Part Number
AF0805JR-07330KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-07330KL
Description
RES SMD 330K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-07330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00780Fr.39.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00780
Unit Price with VAT:Fr.0.00843