
| AF0805JR-07560RL | |
|---|---|
| DigiKey Part Number | 13-AF0805JR-07560RLTR-ND - Tape & Reel (TR) 13-AF0805JR-07560RLCT-ND - Cut Tape (CT) 13-AF0805JR-07560RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AF0805JR-07560RL | 
| Description | RES SMD 560 OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AF0805JR-07560RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03400 | Fr.0.34 | 
| 25 | Fr.0.02600 | Fr.0.65 | 
| 50 | Fr.0.02140 | Fr.1.07 | 
| 100 | Fr.0.01780 | Fr.1.78 | 
| 250 | Fr.0.01424 | Fr.3.56 | 
| 500 | Fr.0.01218 | Fr.6.09 | 
| 1,000 | Fr.0.01058 | Fr.10.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00802 | Fr.40.10 | 
| 10,000 | Fr.0.00728 | Fr.72.80 | 
| 15,000 | Fr.0.00692 | Fr.103.80 | 
| 25,000 | Fr.0.00653 | Fr.163.25 | 
| 35,000 | Fr.0.00631 | Fr.220.85 | 
| 50,000 | Fr.0.00610 | Fr.305.00 | 
| 60,000 | Fr.0.00600 | Fr.360.00 | 
| 120,000 | Fr.0.00567 | Fr.680.40 | 
| 125,000 | Fr.0.00566 | Fr.707.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland