AF1206FR-07866RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 483,911
Unit Price: Fr.0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00673
Datasheet

Similar


Vishay Dale
In Stock: 12,075
Unit Price: Fr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.04721
Datasheet

Similar


Vishay Dale
In Stock: 4,990
Unit Price: Fr.0.13000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 16,236
Unit Price: Fr.0.13000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.05532
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-07866RL

DigiKey Part Number
AF1206FR-07866RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1206FR-07866RL
Description
RES SMD 866 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
866 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-07866RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02122Fr.106.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02122
Unit Price with VAT:Fr.0.02294