
AC0201FR-0710ML | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0710MLTR-ND - Tape & Reel (TR) 13-AC0201FR-0710MLCT-ND - Cut Tape (CT) 13-AC0201FR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0710ML |
Description | RES 10 MOHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 25 | Fr.0.02160 | Fr.0.54 |
| 50 | Fr.0.01760 | Fr.0.88 |
| 100 | Fr.0.01450 | Fr.1.45 |
| 250 | Fr.0.01144 | Fr.2.86 |
| 500 | Fr.0.00970 | Fr.4.85 |
| 1,000 | Fr.0.00834 | Fr.8.34 |
| 5,000 | Fr.0.00617 | Fr.30.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00524 | Fr.52.40 |
| 20,000 | Fr.0.00477 | Fr.95.40 |
| 30,000 | Fr.0.00454 | Fr.136.20 |
| 50,000 | Fr.0.00429 | Fr.214.50 |
| 70,000 | Fr.0.00415 | Fr.290.50 |
| 100,000 | Fr.0.00402 | Fr.402.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

