YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2512FK-07470RL

DigiKey Part Number
13-AF2512FK-07470RLTR-ND - Tape & Reel (TR)
13-AF2512FK-07470RLCT-ND - Cut Tape (CT)
13-AF2512FK-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF2512FK-07470RL
Description
RES 470 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.67mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.16800Fr.1.68
25Fr.0.13800Fr.3.45
50Fr.0.12080Fr.6.04
100Fr.0.10730Fr.10.73
250Fr.0.09360Fr.23.40
500Fr.0.08570Fr.42.85
1,000Fr.0.07943Fr.79.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07049Fr.281.96
8,000Fr.0.06734Fr.538.72
12,000Fr.0.06580Fr.789.60
20,000Fr.0.06414Fr.1,282.80
28,000Fr.0.06318Fr.1,769.04
40,000Fr.0.06228Fr.2,491.20
48,000Fr.0.06186Fr.2,969.28
96,000Fr.0.06047Fr.5,805.12
100,000Fr.0.06039Fr.6,039.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430