
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 499 Ohms | |
| Tolerance | ±1% | |
| Power (Watts) | 50W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 250°C | |
| Features | - | |
| Coating, Housing Type | Aluminum | |
| Mounting Feature | Flanges | |
| Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
| Height - Seated (Max) | 0.650" (16.50mm) | |
| Lead Style | Solder Lugs | |
| Package / Case | Axial, Box | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 252 | Fr.2.41448 | Fr.608.45 | 
| Unit Price without VAT: | Fr.2.41448 | 
|---|---|
| Unit Price with VAT: | Fr.2.61005 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland