YAGEOCHASSISMOUNTRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA80AFB-0R39

DigiKey Part Number
AHA80AFB-0R39-ND
Manufacturer
Manufacturer Product Number
AHA80AFB-0R39
Description
RESISTOR CHASSIS MOUNT 0.39 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 80W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
390 mOhms
Tolerance
±1%
Power (Watts)
80W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.598" L x 1.850" W (66.00mm x 47.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
M5 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
48Fr.4.89958Fr.235.18
Unit Price without VAT:Fr.4.89958
Unit Price with VAT:Fr.5.29645