
AQ0402BRNPO9BNR90 | |
|---|---|
DigiKey Part Number  | 13-AQ0402BRNPO9BNR90TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BNR90CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BNR90DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AQ0402BRNPO9BNR90  | 
Description  | CAP CER 0.9PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.09600 | Fr.0.96 | 
| 50 | Fr.0.06860 | Fr.3.43 | 
| 100 | Fr.0.06020 | Fr.6.02 | 
| 500 | Fr.0.04284 | Fr.21.42 | 
| 1,000 | Fr.0.04179 | Fr.41.79 | 
| 2,500 | Fr.0.03722 | Fr.93.05 | 
| 5,000 | Fr.0.03446 | Fr.172.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02883 | Fr.288.30 | 
| 20,000 | Fr.0.02860 | Fr.572.00 | 
| 30,000 | Fr.0.02849 | Fr.854.70 | 
| 50,000 | Fr.0.02835 | Fr.1,417.50 | 
| 70,000 | Fr.0.02776 | Fr.1,943.20 | 
| 100,000 | Fr.0.02718 | Fr.2,718.00 | 
| 120,000 | Fr.0.02690 | Fr.3,228.00 | 
| 240,000 | Fr.0.02638 | Fr.6,331.20 | 
| 250,000 | Fr.0.02592 | Fr.6,480.00 | 
| Unit Price without VAT: | Fr.0.17000 | 
|---|---|
| Unit Price with VAT: | Fr.0.18377 | 

