
AQ0603BRNPO9BNR20 | |
|---|---|
DigiKey Part Number | 13-AQ0603BRNPO9BNR20TR-ND - Tape & Reel (TR) 13-AQ0603BRNPO9BNR20CT-ND - Cut Tape (CT) 13-AQ0603BRNPO9BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603BRNPO9BNR20 |
Description | CAP CER 0.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 50 | Fr.0.06600 | Fr.3.30 |
| 100 | Fr.0.05790 | Fr.5.79 |
| 500 | Fr.0.04426 | Fr.22.13 |
| 1,000 | Fr.0.04005 | Fr.40.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03089 | Fr.123.56 |
| 8,000 | Fr.0.02892 | Fr.231.36 |
| 12,000 | Fr.0.02752 | Fr.330.24 |
| 20,000 | Fr.0.02736 | Fr.547.20 |
| 28,000 | Fr.0.02601 | Fr.728.28 |
| 40,000 | Fr.0.02592 | Fr.1,036.80 |
| 48,000 | Fr.0.02588 | Fr.1,242.24 |
| 96,000 | Fr.0.02573 | Fr.2,470.08 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

