0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603JR-07330RL

DigiKey Part Number
13-AR0603JR-07330RLTR-ND - Tape & Reel (TR)
13-AR0603JR-07330RLCT-ND - Cut Tape (CT)
13-AR0603JR-07330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603JR-07330RL
Description
RES SMD 330 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0603JR-07330RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.08000Fr.0.80
25Fr.0.07680Fr.1.92
50Fr.0.07340Fr.3.67
100Fr.0.04900Fr.4.90
250Fr.0.04528Fr.11.32
500Fr.0.04162Fr.20.81
1,000Fr.0.03672Fr.36.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02611Fr.130.55
10,000Fr.0.02203Fr.220.30
15,000Fr.0.02162Fr.324.30
25,000Fr.0.02122Fr.530.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972