AR1206FR-07330KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,004
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.01573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,963
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21,159
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00597
Datasheet

Direct


Bourns Inc.
In Stock: 4,641
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 19,095
Unit Price: Fr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 1,659
Unit Price: Fr.0.22000
Datasheet

Similar


Vishay Dale
In Stock: 4,900
Unit Price: Fr.0.13000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 72,769
Unit Price: Fr.0.13000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.05532
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-07330KL

DigiKey Part Number
AR1206FR-07330KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-07330KL
Description
RES SMD 330K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-07330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07847Fr.392.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07847
Unit Price with VAT:Fr.0.08483