
| AR1206JR-07150RL | |
|---|---|
| DigiKey Part Number | 13-AR1206JR-07150RLTR-ND - Tape & Reel (TR) 13-AR1206JR-07150RLCT-ND - Cut Tape (CT) 13-AR1206JR-07150RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AR1206JR-07150RL | 
| Description | RES SMD 150 OHM 5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AR1206JR-07150RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 | 
| 10 | Fr.0.09100 | Fr.0.91 | 
| 25 | Fr.0.07960 | Fr.1.99 | 
| 50 | Fr.0.06760 | Fr.3.38 | 
| 100 | Fr.0.06040 | Fr.6.04 | 
| 250 | Fr.0.05344 | Fr.13.36 | 
| 500 | Fr.0.04652 | Fr.23.26 | 
| 1,000 | Fr.0.04080 | Fr.40.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03101 | Fr.155.05 | 
| 10,000 | Fr.0.02611 | Fr.261.10 | 
| Unit Price without VAT: | Fr.0.12000 | 
|---|---|
| Unit Price with VAT: | Fr.0.12972 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland