
AT0402BRD0713KL | |
|---|---|
DigiKey Part Number  | 13-AT0402BRD0713KLTR-ND - Tape & Reel (TR) 13-AT0402BRD0713KLCT-ND - Cut Tape (CT) 13-AT0402BRD0713KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AT0402BRD0713KL  | 
Description  | RES SMD 13K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT0402BRD0713KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 | 
| 10 | Fr.0.10400 | Fr.1.04 | 
| 25 | Fr.0.09320 | Fr.2.33 | 
| 50 | Fr.0.08240 | Fr.4.12 | 
| 100 | Fr.0.08160 | Fr.8.16 | 
| 250 | Fr.0.08076 | Fr.20.19 | 
| 500 | Fr.0.07894 | Fr.39.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.06708 | Fr.670.80 | 
| Unit Price without VAT: | Fr.0.24000 | 
|---|---|
| Unit Price with VAT: | Fr.0.25944 | 

