YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0722KL

DigiKey Part Number
13-AT0402BRD0722KLTR-ND - Tape & Reel (TR)
13-AT0402BRD0722KLCT-ND - Cut Tape (CT)
13-AT0402BRD0722KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0722KL
Description
RES 22K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0722KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.12600Fr.1.26
25Fr.0.11640Fr.2.91
50Fr.0.11000Fr.5.50
100Fr.0.10390Fr.10.39
250Fr.0.09656Fr.24.14
500Fr.0.09148Fr.45.74
1,000Fr.0.08690Fr.86.90
5,000Fr.0.07895Fr.394.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.07481Fr.748.10
20,000Fr.0.07203Fr.1,440.60
30,000Fr.0.07056Fr.2,116.80
50,000Fr.0.06886Fr.3,443.00
70,000Fr.0.06783Fr.4,748.10
100,000Fr.0.06708Fr.6,708.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215