
AC0805FR-07866RL | |
---|---|
DigiKey Part Number | 13-AC0805FR-07866RLTR-ND - Tape & Reel (TR) 13-AC0805FR-07866RLCT-ND - Cut Tape (CT) 13-AC0805FR-07866RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07866RL |
Description | RES SMD 866 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07866RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.01600 | Fr.0.16 |
25 | Fr.0.01480 | Fr.0.37 |
50 | Fr.0.01320 | Fr.0.66 |
100 | Fr.0.01140 | Fr.1.14 |
250 | Fr.0.00952 | Fr.2.38 |
1,000 | Fr.0.00817 | Fr.8.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00571 | Fr.28.55 |
10,000 | Fr.0.00408 | Fr.40.80 |
15,000 | Fr.0.00367 | Fr.55.05 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |