
AT0402BRD0756K2L | |
|---|---|
DigiKey Part Number | YAG4136TR-ND - Tape & Reel (TR) YAG4136CT-ND - Cut Tape (CT) YAG4136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0756K2L |
Description | RES SMD 56.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0756K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 25 | Fr.0.08720 | Fr.2.18 |
| 50 | Fr.0.08080 | Fr.4.04 |
| 100 | Fr.0.07910 | Fr.7.91 |
| 250 | Fr.0.07896 | Fr.19.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06708 | Fr.670.80 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

