
AT0402BRD075K11L | |
---|---|
DigiKey Part Number | 13-AT0402BRD075K11LTR-ND - Tape & Reel (TR) 13-AT0402BRD075K11LCT-ND - Cut Tape (CT) 13-AT0402BRD075K11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD075K11L |
Description | RES SMD 5.11KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD075K11L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.33000 | Fr.0.33 |
10 | Fr.0.18500 | Fr.1.85 |
25 | Fr.0.15120 | Fr.3.78 |
50 | Fr.0.11820 | Fr.5.91 |
100 | Fr.0.11420 | Fr.11.42 |
250 | Fr.0.11016 | Fr.27.54 |
500 | Fr.0.09956 | Fr.49.78 |
1,000 | Fr.0.07894 | Fr.78.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.06708 | Fr.670.80 |
Unit Price without VAT: | Fr.0.33000 |
---|---|
Unit Price with VAT: | Fr.0.35673 |