AT0402BRD077K5L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.17000
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD077K5L

DigiKey Part Number
13-AT0402BRD077K5LTR-ND - Tape & Reel (TR)
13-AT0402BRD077K5LCT-ND - Cut Tape (CT)
13-AT0402BRD077K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD077K5L
Description
RES SMD 7.5K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD077K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.13400Fr.1.34
25Fr.0.11760Fr.2.94
50Fr.0.10200Fr.5.10
100Fr.0.09540Fr.9.54
250Fr.0.08892Fr.22.23
500Fr.0.08608Fr.43.04
1,000Fr.0.07894Fr.78.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.07262Fr.726.20
20,000Fr.0.06708Fr.1,341.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863