
AT0603BRD0710KL | |
|---|---|
DigiKey Part Number | YAG2108TR-ND - Tape & Reel (TR) YAG2108CT-ND - Cut Tape (CT) YAG2108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0710KL |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0710KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP0603BRD0710KL | YAGEO | 523 | 13-RP0603BRD0710KLCT-ND | Fr.0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.11400 | Fr.1.14 |
| 25 | Fr.0.10560 | Fr.2.64 |
| 50 | Fr.0.09980 | Fr.4.99 |
| 100 | Fr.0.09420 | Fr.9.42 |
| 250 | Fr.0.08748 | Fr.21.87 |
| 500 | Fr.0.08290 | Fr.41.45 |
| 1,000 | Fr.0.07872 | Fr.78.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07056 | Fr.352.80 |
| 10,000 | Fr.0.06767 | Fr.676.70 |
| 15,000 | Fr.0.06613 | Fr.991.95 |
| 25,000 | Fr.0.06436 | Fr.1,609.00 |
| 35,000 | Fr.0.06328 | Fr.2,214.80 |
| 50,000 | Fr.0.06221 | Fr.3,110.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

