
AT0603BRD073K09L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD073K09LTR-ND - Tape & Reel (TR) 13-AT0603BRD073K09LCT-ND - Cut Tape (CT) 13-AT0603BRD073K09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD073K09L |
Description | RES SMD 3.09KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD073K09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.13900 | Fr.1.39 |
| 25 | Fr.0.13200 | Fr.3.30 |
| 50 | Fr.0.12400 | Fr.6.20 |
| 100 | Fr.0.10980 | Fr.10.98 |
| 250 | Fr.0.09548 | Fr.23.87 |
| 500 | Fr.0.07700 | Fr.38.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05957 | Fr.297.85 |
| 10,000 | Fr.0.05901 | Fr.590.10 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

