
AT0603BRD0775KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0775KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0775KLCT-ND - Cut Tape (CT) 13-AT0603BRD0775KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0775KL |
Description | RES SMD 75K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0775KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11400 | Fr.1.14 |
| 25 | Fr.0.09960 | Fr.2.49 |
| 50 | Fr.0.08580 | Fr.4.29 |
| 100 | Fr.0.07950 | Fr.7.95 |
| 250 | Fr.0.07344 | Fr.18.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06038 | Fr.301.90 |
| 10,000 | Fr.0.06034 | Fr.603.40 |
| 15,000 | Fr.0.05901 | Fr.885.15 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |


