Parametric Equivalent

AF0402FR-07681RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07681RLTR-ND - Tape & Reel (TR) 13-AF0402FR-07681RLCT-ND - Cut Tape (CT) 13-AF0402FR-07681RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07681RL |
Description | RES 681 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.01300 | Fr.0.13 |
| 25 | Fr.0.01080 | Fr.0.27 |
| 50 | Fr.0.00900 | Fr.0.45 |
| 100 | Fr.0.00700 | Fr.0.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00408 | Fr.40.80 |
| 20,000 | Fr.0.00379 | Fr.75.80 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |


