
| PA1206FRF470R05L | |
|---|---|
| DigiKey Part Number | 13-PA1206FRF470R05LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R05LCT-ND - Cut Tape (CT) 13-PA1206FRF470R05LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PA1206FRF470R05L | 
| Description | RES 0.05 OHM 1% 1W 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 | 
| 10 | Fr.0.34200 | Fr.3.42 | 
| 25 | Fr.0.29120 | Fr.7.28 | 
| 50 | Fr.0.25920 | Fr.12.96 | 
| 100 | Fr.0.23210 | Fr.23.21 | 
| 250 | Fr.0.20220 | Fr.50.55 | 
| 500 | Fr.0.18350 | Fr.91.75 | 
| 1,000 | Fr.0.16761 | Fr.167.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.14263 | Fr.570.52 | 
| 8,000 | Fr.0.13288 | Fr.1,063.04 | 
| 12,000 | Fr.0.12788 | Fr.1,534.56 | 
| 20,000 | Fr.0.12222 | Fr.2,444.40 | 
| 28,000 | Fr.0.11884 | Fr.3,327.52 | 
| 40,000 | Fr.0.11807 | Fr.4,722.80 | 
| Unit Price without VAT: | Fr.0.53000 | 
|---|---|
| Unit Price with VAT: | Fr.0.57293 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland