AT0805CRD07130KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 5,760
Unit Price: Fr.0.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.05068
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.16875
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.11874
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.25920
Datasheet

Upgrade


Vishay Dale
In Stock: 1,483
Unit Price: Fr.0.29000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.25314
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 222,882
Unit Price: Fr.0.08000
Datasheet

Similar


Susumu
In Stock: 1,989
Unit Price: Fr.0.10000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.07168
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.05294
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD07130KL

DigiKey Part Number
AT0805CRD07130KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD07130KL
Description
RES SMD 130K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
130 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD07130KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07915Fr.395.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07915
Unit Price with VAT:Fr.0.08556