AT0805DRD0712K1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1,818
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.06224
Datasheet

Similar


YAGEO
In Stock: 1,541
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.16432
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.14544
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.09875
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.39248
Datasheet

Upgrade


Vishay Dale
In Stock: 2,504
Unit Price: Fr.0.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,168
Unit Price: Fr.0.55000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 146
Unit Price: Fr.0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 24,585
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.47450
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.47450
Datasheet

Similar


Susumu
In Stock: 9,970
Unit Price: Fr.0.09000
Datasheet
12.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD0712K1L

DigiKey Part Number
AT0805DRD0712K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD0712K1L
Description
RES SMD 12.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD0712K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0712K1LYAGEO1,818YAG1774CT-NDFr.0.08000Similar
RT0805CRD0712K1LYAGEO0RT0805CRD0712K1L-NDFr.0.06224Similar
RT0805DRD0712K1LYAGEO1,541311-2703-1-NDFr.0.08000Similar
RT0805WRD0712K1LYAGEO0RT0805WRD0712K1L-NDFr.0.16432Similar
AT0805BRD0712K1LYAGEO0AT0805BRD0712K1L-NDFr.0.14544Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06677Fr.333.85
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06677
Unit Price with VAT:Fr.0.07218