
1N4148WT | |
|---|---|
DigiKey Part Number | 13-1N4148WTTR-ND - Tape & Reel (TR) 13-1N4148WTCT-ND - Cut Tape (CT) 13-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11000 | Fr.1.10 |
| 100 | Fr.0.06780 | Fr.6.78 |
| 500 | Fr.0.04956 | Fr.24.78 |
| 1,000 | Fr.0.04366 | Fr.43.66 |
| 2,000 | Fr.0.03867 | Fr.77.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03071 | Fr.122.84 |
| 8,000 | Fr.0.02640 | Fr.211.20 |
| 12,000 | Fr.0.02589 | Fr.310.68 |
| 20,000 | Fr.0.02472 | Fr.494.40 |
| 28,000 | Fr.0.02466 | Fr.690.48 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |




