
CA0612KRX7R9BB331 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB331TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB331CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB331 |
Description | CAP ARRAY 330PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15600 | Fr.1.56 |
| 50 | Fr.0.11440 | Fr.5.72 |
| 100 | Fr.0.10150 | Fr.10.15 |
| 500 | Fr.0.07990 | Fr.39.95 |
| 1,000 | Fr.0.07324 | Fr.73.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06325 | Fr.253.00 |
| 8,000 | Fr.0.05953 | Fr.476.24 |
| 12,000 | Fr.0.05768 | Fr.692.16 |
| 20,000 | Fr.0.05562 | Fr.1,112.40 |
| 28,000 | Fr.0.05441 | Fr.1,523.48 |
| 40,000 | Fr.0.05325 | Fr.2,130.00 |
| 48,000 | Fr.0.05271 | Fr.2,530.08 |
| 96,000 | Fr.0.05086 | Fr.4,882.56 |
| 100,000 | Fr.0.05076 | Fr.5,076.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

