
CC0100BRNPO8BNR50 | |
|---|---|
DigiKey Part Number | 13-CC0100BRNPO8BNR50TR-ND - Tape & Reel (TR) 13-CC0100BRNPO8BNR50CT-ND - Cut Tape (CT) 13-CC0100BRNPO8BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100BRNPO8BNR50 |
Description | CAP CER 0.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03500 | Fr.0.35 |
| 50 | Fr.0.02380 | Fr.1.19 |
| 100 | Fr.0.02060 | Fr.2.06 |
| 500 | Fr.0.01488 | Fr.7.44 |
| 1,000 | Fr.0.01314 | Fr.13.14 |
| 2,500 | Fr.0.01132 | Fr.28.30 |
| 5,000 | Fr.0.01022 | Fr.51.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00601 | Fr.120.20 |
| 40,000 | Fr.0.00595 | Fr.238.00 |
| 60,000 | Fr.0.00592 | Fr.355.20 |
| 100,000 | Fr.0.00589 | Fr.589.00 |
| 140,000 | Fr.0.00587 | Fr.821.80 |
| 200,000 | Fr.0.00585 | Fr.1,170.00 |
| 240,000 | Fr.0.00584 | Fr.1,401.60 |
| 480,000 | Fr.0.00580 | Fr.2,784.00 |
| 500,000 | Fr.0.00580 | Fr.2,900.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

