
CC0100CRNPO7BN2R7 | |
---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN2R7TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN2R7CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN2R7 |
Description | CAP CER 2.7PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.05000 | Fr.0.50 |
50 | Fr.0.03520 | Fr.1.76 |
100 | Fr.0.03040 | Fr.3.04 |
500 | Fr.0.02116 | Fr.10.58 |
1,000 | Fr.0.01686 | Fr.16.86 |
2,500 | Fr.0.01574 | Fr.39.35 |
5,000 | Fr.0.01556 | Fr.77.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.01190 | Fr.238.00 |
40,000 | Fr.0.01180 | Fr.472.00 |
60,000 | Fr.0.01175 | Fr.705.00 |
100,000 | Fr.0.01169 | Fr.1,169.00 |
140,000 | Fr.0.01159 | Fr.1,622.60 |
200,000 | Fr.0.01132 | Fr.2,264.00 |
240,000 | Fr.0.01119 | Fr.2,685.60 |
480,000 | Fr.0.01085 | Fr.5,208.00 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |