

CC0100KRX5R5BB473 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX5R5BB473TR-ND - Tape & Reel (TR) 13-CC0100KRX5R5BB473CT-ND - Cut Tape (CT) 13-CC0100KRX5R5BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R5BB473 |
Description | CAP CER 0.047UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 50 | Fr.0.01580 | Fr.0.79 |
| 100 | Fr.0.01350 | Fr.1.35 |
| 500 | Fr.0.00960 | Fr.4.80 |
| 1,000 | Fr.0.00840 | Fr.8.40 |
| 2,500 | Fr.0.00708 | Fr.17.70 |
| 5,000 | Fr.0.00639 | Fr.31.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00431 | Fr.86.20 |
| 40,000 | Fr.0.00427 | Fr.170.80 |
| 60,000 | Fr.0.00425 | Fr.255.00 |
| 100,000 | Fr.0.00422 | Fr.422.00 |
| 140,000 | Fr.0.00421 | Fr.589.40 |
| 200,000 | Fr.0.00413 | Fr.826.00 |
| 240,000 | Fr.0.00407 | Fr.976.80 |
| 480,000 | Fr.0.00386 | Fr.1,852.80 |
| 500,000 | Fr.0.00385 | Fr.1,925.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

